Siemens Residual Current Circuit Breaker, 63A, 4-Pole, 30 mA, Type F

Subtotal (1 unit)*

MYR6,606.45

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR6,606.45

*price indicative

RS Stock No.:
269-9762
Mfr. Part No.:
5SV3346-3KK60
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Residual Current Circuit Breaker

Current Rating

63A

Number of Poles

4

Range

SENTRON

Trip Sensitivity

30mA

Tripping Characteristics

Type F

COO (Country of Origin):
DE
The Siemens 4 pole residual current operated circuit breaker assures protection to people and installations against fault current to earth.

Electro mobility

Short-time delayed

IP20 protection class

Type F

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy