RS Better World

Siemens SENTRON 5SV3xxx Series Residual Current Circuit Breaker, 63A, 4-Pole, 500 mA, Type B, 800 A 400V ac

Subtotal (1 unit)*

MYR7,418.42

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR7,418.42

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
241-4450
Mfr. Part No.:
5SV3746-5
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Residual Current Circuit Breaker

Current Rating

63A

Number of Poles

4

Series

SENTRON 5SV3xxx

Range

SENTRON

Trip Sensitivity

500mA

Mount Type

DIN Rail

Tripping Characteristics

Type B

Terminal Type

Screw

Standards/Approvals

IEC 61008-1

Width

72mm

Depth

70mm

Height

90mm

Breaking Capacity

800A

Better World Product

Yes

Better World Claim

Extended Product Life

Rated AC Voltage

400V ac

Reset Actuator Type

Lever

Earth Leakage Protection Type

Type B

Break Time

Short

COO (Country of Origin):
DE
The Siemens have Residual current operated circuit breaker which has Current Rating of 63 A, Number of Poles are 4, Tripping Characteristics is Type B , Trip Sensitivity is 500 mA and Voltage Rating is 400 V.

Number of poles is 4

Size of installation devices / according to DIN 43880 is 1

Mechanical service life (switching cycles) / typical is 10 000

Short-circuit current / of series fuse / maximum permissible is 100 A

Short-circuit current rating is 10 kA

Swit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy