RS Better World

Siemens SENTRON 5SV3xxx Series Residual Current Circuit Breaker, 40A, 4-Pole, 500 mA, Type A, 40 A 400V ac

Subtotal (1 unit)*

MYR822.66

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR822.66

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
241-4448
Mfr. Part No.:
5SV3744-6
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Residual Current Circuit Breaker

Current Rating

40A

Number of Poles

4

Series

SENTRON 5SV3xxx

Range

SENTRON

Trip Sensitivity

500mA

Tripping Characteristics

Type A

Mount Type

DIN Rail

Terminal Type

Screw

Standards/Approvals

EAC, CE, VDE

Height

90mm

Width

72mm

Depth

70mm

Better World Claim

Extended Product Life

Breaking Capacity

40A

Better World Product

Yes

Break Time

Short

Reset Actuator Type

Lever

Rated AC Voltage

400V ac

COO (Country of Origin):
DE
The Siemens have Residual current operated circuit breaker which has Current Rating of 40 A, Number of Poles are 4, Tripping Characteristics is Type A , Trip Sensitivity is 500 mA and Voltage Rating is 400 V.

Number of poles is 4

Size of installation devices / according to DIN 43880 is 1

Mechanical service life (switching cycles) / typical is 10 000

Short-circuit current / of series fuse / maximum permissible is 80 A

Short-circuit current rating is 10 kA

Switc

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy