ABB F200 Series Residual Current Circuit Breaker, 16A, 2-Pole, 10 mA, Type AC 230V ac

Subtotal (1 unit)*

MYR1,057.74

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,057.74

*price indicative

RS Stock No.:
231-9897
Mfr. Part No.:
2CSF202001R0160 F202 AC-16/0.01
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Residual Current Circuit Breaker

Current Rating

16A

Number of Poles

2

Range

RCCB F200

Series

F200

Trip Sensitivity

10mA

Mount Type

DIN Rail

Tripping Characteristics

Type AC

Terminal Type

Screw

Standards/Approvals

CE, RoHS

Width

35mm

Height

85mm

Depth

69mm

Reset Actuator Type

Toggle Switch

Break Time

Instantaneous

Earth Leakage Protection Type

AC

Rated AC Voltage

230V ac

COO (Country of Origin):
IT
The ABB F202 series RCCB assures protection to people and installations against fault current to earth. The type of residual current of this RCCB is the type AC and its operating characteristic are instantaneous. The rated current required for this RCCB is the 16 A.

Ambient air temperature for operation is -25 to 55 °C

Din rail mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy