Siemens 5SV3326 Series Residual Current Circuit Breaker, 63A, 2-Pole, 30 mA, Type B, 10 kA 230V ac
- RS Stock No.:
- 231-8377
- Mfr. Part No.:
- 5SV3326-4
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR4,796.68
FREE delivery for orders over RM 150.00
- Ready to ship from 14 December 2026
Units | Per Unit |
|---|---|
| 1 + | MYR4,796.68 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 231-8377
- Mfr. Part No.:
- 5SV3326-4
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 63A | |
| Number of Poles | 2 | |
| Range | SENTRON | |
| Series | 5SV3326 | |
| Trip Sensitivity | 30mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type B | |
| Standards/Approvals | UKCA, EAC, VDE, CE | |
| Terminal Type | Screw | |
| Height | 90mm | |
| Depth | 70mm | |
| Width | 72mm | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life | |
| Breaking Capacity | 10kA | |
| Rated AC Voltage | 230V ac | |
| Reset Actuator Type | Toggle Switch | |
| Break Time | Instantaneous | |
| Earth Leakage Protection Type | Type B | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 63A | ||
Number of Poles 2 | ||
Range SENTRON | ||
Series 5SV3326 | ||
Trip Sensitivity 30mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type B | ||
Standards/Approvals UKCA, EAC, VDE, CE | ||
Terminal Type Screw | ||
Height 90mm | ||
Depth 70mm | ||
Width 72mm | ||
Better World Product Yes | ||
Better World Claim Extended Product Life | ||
Breaking Capacity 10kA | ||
Rated AC Voltage 230V ac | ||
Reset Actuator Type Toggle Switch | ||
Break Time Instantaneous | ||
Earth Leakage Protection Type Type B | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 5SV33 Series Residual Current Circuit Breaker 2-Pole Type B, 800 A 250V ac
- Schneider Electric Acti9 iID Series Residual Current Circuit Breaker 2-Pole Type B-SI, 1.5 kA 230V ac
- Siemens 5SV3626 Series Residual Current Circuit Breaker 2-Pole Type B, 10 kA 230V ac
- Siemens 5SV4316 Series Residual Current Circuit Breaker 2-Pole Type AC, 10 kA 230V ac
- Siemens 5SV3 Series Residual Current Circuit Breaker 2-Pole Type A, 10 kA 230V ac
- Eaton PXF Series Residual Current Circuit Breaker 4-Pole Type B 400 V ac
- ABB FH200 Series Residual Current Circuit Breaker 2-Pole Type AC, 1 kA 230V ac
- ABB FH200 Series Residual Current Circuit Breaker 2-Pole Type A, 1 kA 230V ac
