Siemens 5SM2622 Series Residual Current Circuit Breaker, 40A, 2-Pole, 300 mA, Type AC 230V ac
- RS Stock No.:
- 231-8302
- Mfr. Part No.:
- 5SM2622-0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR481.12
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR481.12 |
*price indicative
- RS Stock No.:
- 231-8302
- Mfr. Part No.:
- 5SM2622-0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 40A | |
| Number of Poles | 2 | |
| Range | SENTRON | |
| Series | 5SM2622 | |
| Trip Sensitivity | 300mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type AC | |
| Terminal Type | Screw | |
| Standards/Approvals | UKCA, VDE, EAC, CE | |
| Width | 71mm | |
| Depth | 70mm | |
| Height | 90mm | |
| Reset Actuator Type | Toggle Switch | |
| Break Time | Instantaneous | |
| Rated AC Voltage | 230V ac | |
| Earth Leakage Protection Type | AC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 40A | ||
Number of Poles 2 | ||
Range SENTRON | ||
Series 5SM2622 | ||
Trip Sensitivity 300mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type AC | ||
Terminal Type Screw | ||
Standards/Approvals UKCA, VDE, EAC, CE | ||
Width 71mm | ||
Depth 70mm | ||
Height 90mm | ||
Reset Actuator Type Toggle Switch | ||
Break Time Instantaneous | ||
Rated AC Voltage 230V ac | ||
Earth Leakage Protection Type AC | ||
- COO (Country of Origin):
- CZ
The Siemens 5SM2 series is the RC unit for 5SL4 having 2 pole. The tripping characteristic class of this residual current operated circuit breaker is type AC and its rated current is 40A. The tripping fault current of circuit breaker is 300 mA.
IP degree of protection is IP20
Ambient temperature range is -5 °C to 45 °C
Fastening method is DIN rail
Related links
- Siemens SENTRON 5SM2xxx Series Residual Current Circuit Breaker 2-Pole Type A 230V ac
- Siemens 5SM26 Series Residual Current Circuit Breaker 2-Pole Type AC 230V ac
- Lovato Electric P1RD Series Residual Current Circuit Breaker 2-Pole Type AC 230V ac
- Eaton PFGM Series Residual Current Circuit Breaker 2-Pole Type AC, 10 kA 230V ac
- Eaton PFIM Series Residual Current Circuit Breaker 2-Pole Type F 500 A 230V ac
- Siemens 5SM26 Series Residual Current Circuit Breaker 2-Pole Type A 230V ac
- Lovato Electric P1RD Series Residual Current Circuit Breaker 4-Pole Type AC 230V ac, 400 V ac
- Siemens 5SV3624 Series Residual Current Circuit Breaker 2-Pole Type B, 10 kA 230V ac
