Siemens 5SM2323 Series Residual Current Circuit Breaker, 40A, 2-Pole, 30 mA, Type AC 230V ac
- RS Stock No.:
- 231-8299
- Mfr. Part No.:
- 5SM2323-0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR483.68
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 26 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR483.68 |
*price indicative
- RS Stock No.:
- 231-8299
- Mfr. Part No.:
- 5SM2323-0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 40A | |
| Number of Poles | 2 | |
| Range | SENTRON | |
| Series | 5SM2323 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type AC | |
| Mount Type | DIN Rail | |
| Standards/Approvals | CE, VDE, UKCA, EAC | |
| Terminal Type | Screw | |
| Height | 90mm | |
| Width | 70mm | |
| Depth | 70mm | |
| Reset Actuator Type | Toggle Switch | |
| Rated AC Voltage | 230V ac | |
| Break Time | Instantaneous | |
| Earth Leakage Protection Type | AC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 40A | ||
Number of Poles 2 | ||
Range SENTRON | ||
Series 5SM2323 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type AC | ||
Mount Type DIN Rail | ||
Standards/Approvals CE, VDE, UKCA, EAC | ||
Terminal Type Screw | ||
Height 90mm | ||
Width 70mm | ||
Depth 70mm | ||
Reset Actuator Type Toggle Switch | ||
Rated AC Voltage 230V ac | ||
Break Time Instantaneous | ||
Earth Leakage Protection Type AC | ||
The Siemens 5SM2 series is the RC unit for 5SL4 having 2 pole. The tripping characteristic class of this residual current operated circuit breaker is type AC and its rated current is 40A. The tripping fault current of circuit breaker is 30 mA.
IP degree of protection is IP20
Ambient temperature range is -5 °C to 45 °C
Fastening method is DIN rail
Related links
- Lovato P1RD Series Residual Current Circuit Breaker 2-Pole Type AC 230V ac
- Legrand DX3 Series Residual Current Circuit Breaker 2-Pole Type AC 230V ac
- Siemens 5SM2622 Series Residual Current Circuit Breaker 2-Pole Type AC 230V ac
- Siemens 5SM26 Series Residual Current Circuit Breaker 2-Pole Type AC 230V ac
- Hager BD Series Residual Current Device 2-Pole Type AC 230V ac
- Lovato P1RD Series Residual Current Circuit Breaker 2-Pole Type AC 230V ac
- ABB F200 Series Residual Current Circuit Breaker 2-Pole Type AC 230V ac
- Siemens 5SV43 Series Residual Current Circuit Breaker 2-Pole Type AC, 0.5 kA 230V ac
