RS Better World

Schneider Electric Acti 9 Series Residual Current Device, Type A-SI, 24 V dc

Subtotal (1 unit)*

MYR684.90

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR684.90

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
219-9027
Mfr. Part No.:
A9N26948
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Residual Current Device

Series

Acti 9

Range

Acti9

Tripping Characteristics

Type A-SI

Mount Type

DIN Rail

Terminal Type

Flexible

Standards/Approvals

EN/IEC 60947-5-1

Width

18mm

Depth

73.5mm

Height

82.5mm

Better World Verification

Byggvarubedömningen

Better World Product

Yes

Tripping Mechanism

Electromagnetic

Application

Residential

Reset Actuator Type

Toggle Switch

Rated DC Voltage

24V dc

Earth Leakage Protection Type

A-SI

COO (Country of Origin):
BE
The Schneider Electrics product ACTi 9 MX+OF shunt trip release is an electric tripping auxiliary with open/close auxiliary contact. It is dedicated to C60, C120, DPN, DPN Vigi, C60H-DC, SW60-DC, C60PV-DC, C60NA-DC, C120NA. This device includes an open/close contact OF to indicate the position of the circuit breaker. Emergency stoppage by normally open pushbutton. It provides a remote indication of the position of the associated device. The product trips the associated device when it is powered on. The width in 9mm pitches is 2. There is a mechanical state indicator light, red on the front face. The Ue rated operational voltage is 24 to 24VDC or 12 to 24VAC.

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy