RS Better World
Schneider Electric Acti 9 Series Residual Current Device, 2A, 1-Pole, 48 V dc
- RS Stock No.:
- 219-9016
- Mfr. Part No.:
- A9A26947
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR656.46
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR656.46 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 219-9016
- Mfr. Part No.:
- A9A26947
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Device | |
| Current Rating | 2A | |
| Number of Poles | 1 | |
| Series | Acti 9 | |
| Range | Acti9 | |
| Mount Type | DIN Rail | |
| Terminal Type | Clamp Terminal | |
| Standards/Approvals | EN/IEC 60947-5-1 | |
| Width | 18mm | |
| Better World Verification | Byggvarubedömningen | |
| Better World Product | Yes | |
| Rated DC Voltage | 48V dc | |
| Break Time | Instantaneous | |
| Tripping Mechanism | Electromagnetic | |
| Reset Actuator Type | Toggle Switch | |
| Application | Residential | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Device | ||
Current Rating 2A | ||
Number of Poles 1 | ||
Series Acti 9 | ||
Range Acti9 | ||
Mount Type DIN Rail | ||
Terminal Type Clamp Terminal | ||
Standards/Approvals EN/IEC 60947-5-1 | ||
Width 18mm | ||
Better World Verification Byggvarubedömningen | ||
Better World Product Yes | ||
Rated DC Voltage 48V dc | ||
Break Time Instantaneous | ||
Tripping Mechanism Electromagnetic | ||
Reset Actuator Type Toggle Switch | ||
Application Residential | ||
- COO (Country of Origin):
- BE
The Schneider Electrics Circuit trippers is an industry grade solution which is best suited for applications generally of motor, for their low cost and high performance. It employs Shunt Trip principle as the trip unit technology. The circuit breakers have approvals and conformity as provided by the manufacturer documentation.
RoHS compliant
Related links
- Schneider Electric Acti 9 Series Residual Current Device 48 V dc
- Schneider Electric Acti 9 Series Residual Current Device
- Schneider Electric Acti 9 Series Residual Current Device, Type A-SI
- Schneider Electric Acti 9 Series Residual Current Device 24 V dc
- Schneider Electric Acti 9 Series Residual Current Device Type A-SI, 130 V dc
- Schneider Electric Acti 9 Series Interface Relay 24V Coil, SPDT
- Schneider Electric Acti 9 Series Interface Relay 24V ac Coil, SPDT
- Schneider Electric Acti 9 Series Interface Relay 230V ac Coil SPST
