Schneider Electric Acti9 iID Series Residual Current Circuit Breaker, 25A, 4-Pole, 30 mA, Type B, 1.5 kA
- RS Stock No.:
- 218-3910
- Mfr. Part No.:
- A9Z61425
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR8,661.46
FREE delivery for orders over RM 150.00
- Ready to ship from 29 December 2026
Units | Per Unit |
|---|---|
| 1 + | MYR8,661.46 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 218-3910
- Mfr. Part No.:
- A9Z61425
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 25A | |
| Number of Poles | 4 | |
| Series | Acti9 iID | |
| Range | Acti9 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type B | |
| Mount Type | DIN Rail | |
| Standards/Approvals | IEC 61008-2-1 IEC/EN 62423 EN 61008-2-1 | |
| Width | 72mm | |
| Depth | 79mm | |
| Height | 88mm | |
| Breaking Capacity | 1.5kA | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Reset Actuator Type | Toggle | |
| Break Time | Instantaneous | |
| Earth Leakage Protection Type | B-SI | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 25A | ||
Number of Poles 4 | ||
Series Acti9 iID | ||
Range Acti9 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type B | ||
Mount Type DIN Rail | ||
Standards/Approvals IEC 61008-2-1 IEC/EN 62423 EN 61008-2-1 | ||
Width 72mm | ||
Depth 79mm | ||
Height 88mm | ||
Breaking Capacity 1.5kA | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
Reset Actuator Type Toggle | ||
Break Time Instantaneous | ||
Earth Leakage Protection Type B-SI | ||
- COO (Country of Origin):
- ES
Related links
- Schneider Electric Acti9 iID Series Residual Current Circuit Breaker 4-Pole Type B, 1.5 kA
- Schneider Electric Acti9 iID Series Residual Current Circuit Breaker 4-Pole Type A
- Schneider Electric Acti9 iID Series Residual Current Circuit Breaker 4-Pole Type A-SI
- Schneider Electric Acti9 iID Series Residual Current Circuit Breaker 2-Pole Type B-SI, 1.5 kA 230V ac
- Schneider Electric Acti9 iID Series Residual Current Circuit Breaker 2-Pole Type A-SI, 1.5 kA
- Schneider Electric IID Series Residual Current Circuit Breaker 4-Pole Type AC, 1.5 kA 500V
- Schneider Electric iID Series Residual Current Circuit Breaker 4-Pole Type AC, 1.5 kA 415V ac
- Schneider Electric iID Series Residual Current Circuit Breaker 4-Pole Type AC 415 V
