Siemens 3VA94 Series Residual Current Device, 630A, 4-Pole, Type A, 100 V dc 690V ac
- RS Stock No.:
- 218-1855
- Mfr. Part No.:
- 3VA9424-0RL30
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR12,595.09
FREE delivery for orders over RM 150.00
- Ready to ship from 13 November 2026
Units | Per Unit |
|---|---|
| 1 + | MYR12,595.09 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 218-1855
- Mfr. Part No.:
- 3VA9424-0RL30
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Residual Current Device | |
| Current Rating | 630A | |
| Number of Poles | 4 | |
| Range | SENTRON | |
| Series | 3VA94 | |
| Mount Type | Screw | |
| Tripping Characteristics | Type A | |
| Terminal Type | Screw | |
| Standards/Approvals | No | |
| Width | 184mm | |
| Depth | 110mm | |
| Height | 150mm | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Better World Product | Yes | |
| Rated DC Voltage | 100V dc | |
| Application | Residential | |
| Rated AC Voltage | 690V ac | |
| Earth Leakage Protection Type | Type A | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Residual Current Device | ||
Current Rating 630A | ||
Number of Poles 4 | ||
Range SENTRON | ||
Series 3VA94 | ||
Mount Type Screw | ||
Tripping Characteristics Type A | ||
Terminal Type Screw | ||
Standards/Approvals No | ||
Width 184mm | ||
Depth 110mm | ||
Height 150mm | ||
Better World Claim Extended Product Life, Saves Energy | ||
Better World Product Yes | ||
Rated DC Voltage 100V dc | ||
Application Residential | ||
Rated AC Voltage 690V ac | ||
Earth Leakage Protection Type Type A | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- CN
Related links
- Siemens 3VA94 Series Residual Current Device 3-Pole 100 V dc 690V ac
- Siemens 3VA91 Series Residual Current Device 3-Pole 100 V dc 690V ac
- Siemens 3VA93 Series Residual Current Device 3-Pole 100 V dc 690V ac
- Siemens 3VA9 Series Residual Current Device 3-Pole Type A, 10 kA
- Siemens 3VA9 Series Residual Current Device 4-Pole Type A, 10 kA
- Siemens 3VA93 Series Residual Current Device 4-Pole Type A, 10 kA
- Siemens 3VA92 Series Residual Current Device 4-Pole Type A, 10 kA
- Siemens 3VA91 Series Residual Current Device 4-Pole 127 V dc 690V ac
