RS Better World

Siemens 3VA92 Series Residual Current Device, 250A, 4-Pole, 300 mA, Type A, 10 kA

Subtotal (1 unit)*

MYR10,814.86

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR10,814.86

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
210-9339
Mfr. Part No.:
3VA9224-0RL30
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Residual Current Device

Current Rating

250A

Number of Poles

4

Series

3VA92

Range

SENTRON

Trip Sensitivity

300mA

Mount Type

Screw

Tripping Characteristics

Type A

Standards/Approvals

No

Terminal Type

Screw

Height

115mm

Depth

86mm

Width

139.6mm

Breaking Capacity

10kA

Better World Claim

Extended Product Life, Saves Energy

Better World Product

Yes

Tripping Mechanism

Electromagnetic

Rated AC Voltage

690V ac

Reset Actuator Type

Toggle Switch

Earth Leakage Protection Type

Type A

Application

Residential

COO (Country of Origin):
CN
The Siemens SENTRON 3VA9 series is a residual current device which has an operating frequency of 50 to 60 Hz. The type of electrical connection for main current circuit is through Busbar connection.

Ambient operating temperature is from -25 °C to 70 °C

Protection class IP: IP40

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy