RS Better World

Siemens 5SV3 Series Residual Current Circuit Breaker, 25A, 2-Pole, 30 mA, Type F, 10 kA 230

Subtotal (1 unit)*

MYR1,953.94

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,953.94

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
211-9629
Mfr. Part No.:
5SV3312-3
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Residual Current Circuit Breaker

Current Rating

25A

Number of Poles

2

Series

5SV3

Range

SENTRON

Trip Sensitivity

30mA

Tripping Characteristics

Type F

Mount Type

DIN Rail

Terminal Type

Screw

Standards/Approvals

EAC, CE, VDE, UKCA

Width

36mm

Height

90mm

Depth

70mm

Breaking Capacity

10kA

Better World Product

Yes

Better World Claim

Extended Product Life

Rated AC Voltage

230

Tripping Mechanism

Electromagnetic

Break Time

Instantaneous

Reset Actuator Type

Toggle Switch

Earth Leakage Protection Type

Type A

COO (Country of Origin):
DE
The Siemens Residual current operated circuit breaker has 2-pole and type F. Used for short-time delayed. Operating current is 25A and trippening residual current 30 mA. Supply voltage is 230 V. The RCD is the residual current device for touch protection https://www.siemens.com/global/en/home/products/energy/low-voltage/components/sentron-protection-devices/residual-current-protective-devices.html. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

Protection class IP IP20 if the distribution board is installed, with connected conductors

Silicon- free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy