RS Better World

Siemens 5SV3 Series Residual Current Circuit Breaker, 40A, 4-Pole, 30 mA, Type F, 10 kA 400V ac

Subtotal (1 unit)*

MYR1,826.07

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,826.07

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
202-7065
Distrelec Article No.:
301-37-578
Mfr. Part No.:
5SV3344-3
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Residual Current Circuit Breaker

Current Rating

40A

Number of Poles

4

Series

5SV3

Range

SENTRON

Trip Sensitivity

30mA

Mount Type

DIN Rail

Tripping Characteristics

Type F

Standards/Approvals

UKCA, CE, VDE, EAC

Terminal Type

Screw

Width

70mm

Depth

72mm

Height

90mm

Better World Product

Yes

Better World Claim

Extended Product Life

Breaking Capacity

10kA

Tripping Mechanism

Electromagnetic

Earth Leakage Protection Type

F

Rated AC Voltage

400V ac

Reset Actuator Type

Toggle Switch

COO (Country of Origin):
DE
The Siemens SENTRON series 4 pole residual current circuit breaker. It has voltage rating of 400V and operating current of 40A with tripping characteristic class C.

Overvoltage category III

Operating frequency 50 Hz

Protection class IP IP20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy