Schneider Electric Acti9 Series Residual Current Circuit Breaker, 100A, 4-Pole, 300 mA, Type AC, 1.5 kA
- RS Stock No.:
- 201-2254
- Mfr. Part No.:
- A9R15491
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR3,653.41
FREE delivery for orders over RM 150.00
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,653.41 |
*price indicative
- RS Stock No.:
- 201-2254
- Mfr. Part No.:
- A9R15491
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 100A | |
| Number of Poles | 4 | |
| Series | Acti9 | |
| Range | Acti9 | |
| Trip Sensitivity | 300mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type AC | |
| Terminal Type | Screw | |
| Standards/Approvals | EN/IEC 61008-1, RoHS | |
| Width | 72mm | |
| Depth | 73.5mm | |
| Height | 91mm | |
| Breaking Capacity | 1.5kA | |
| Earth Leakage Protection Type | AC | |
| Tripping Mechanism | Electromagnetic | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 100A | ||
Number of Poles 4 | ||
Series Acti9 | ||
Range Acti9 | ||
Trip Sensitivity 300mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type AC | ||
Terminal Type Screw | ||
Standards/Approvals EN/IEC 61008-1, RoHS | ||
Width 72mm | ||
Depth 73.5mm | ||
Height 91mm | ||
Breaking Capacity 1.5kA | ||
Earth Leakage Protection Type AC | ||
Tripping Mechanism Electromagnetic | ||
Reset Actuator Type Toggle Switch | ||
The Schneider Electric 100A residual current breaker with overcurrent protection has a 60Hz of network frequency and it has selective protection time delay of earth leakage and It used 4P poles. Its net weight is 210g and it used toggle for control and it is in white colour.
Earth-leakage sensitivity is 300mA
Network type is AC
Rated insulation voltage is 500 V AC
Related links
- Schneider Electric Acti9 iID Series Residual Current Circuit Breaker 2-Pole Type AC, 1.5 kA
- Schneider Electric Acti9 iIG40 Series Residual Current Device 3-Pole Type AC, 1.5 kA
- Schneider Electric Acti9 iIG40 Series Residual Current Circuit Breaker 1-Pole Type AC, 1.5 kA
- Schneider Electric Acti9 iIG40 Series Residual Current Circuit Breaker 1-Pole Type AC, 1.5 kA
- Schneider Electric iID Series Residual Current Circuit Breaker 4-Pole Type A-SI, 1.5 kA
- Schneider Electric Acti9 iID Series Residual Current Circuit Breaker 2-Pole Type A-SI, 1.5 kA
- Schneider Electric Acti9 iID Series Residual Current Circuit Breaker 2-Pole Type B-SI, 1.5 kA 230V ac
- Schneider Electric iID Series Residual Current Circuit Breaker 4-Pole Type AC, 1.5 kA 415V ac
