- RS Stock No.:
- 188-1687
- Mfr. Part No.:
- P1RC4P63B030
- Manufacturer:
- Lovato
Temporarily out of stock - back order for despatch 04/06/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR8,942.29
Units | Per Unit |
1 + | MYR8,942.29 |
- RS Stock No.:
- 188-1687
- Mfr. Part No.:
- P1RC4P63B030
- Manufacturer:
- Lovato
Technical data sheets
Legislation and Compliance
Product Details
Residual current operated circuit breaker, 4 modules, 4p - type b, 63a, 30ma
Specifications
Attribute | Value |
---|---|
Circuit Breaker Type | RCCB |
Current Rating | 63A |
Number of Poles | 4 |
Trip Sensitivity | 30mA |
Tripping Characteristics | Type B |
Series | P1RC |
Overall Width | 65.5mm |
Overall Depth | 80mm |
Terminal Contact Type | Screw |
Overall Length | 72mm |
Mounting Style | DIN Rail Mount |
Rated AC Voltage | 230 V, 400V |