- RS Stock No.:
- 825-6087
- Mfr. Part No.:
- P1RC2P63AC030
- Manufacturer:
- Lovato
Temporarily out of stock - back order for despatch 29/05/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR1,028.17
Units | Per Unit |
1 + | MYR1,028.17 |
- RS Stock No.:
- 825-6087
- Mfr. Part No.:
- P1RC2P63AC030
- Manufacturer:
- Lovato
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Product Details
P1RC RCCBs
Range of RCCBs with DIN rail mounting and positive indication flag window
Ratings 25A, 40A, 63A
Operating Idn: 30mA, 300mA
A and AC type
2P and 4P versions
Rated insulation voltage: 400V
Rated impulse withstand voltage: 4kV
Rated operating voltage: 230V (2P); 230/400V (4P)
Operating Idn: 30mA, 300mA
A and AC type
2P and 4P versions
Rated insulation voltage: 400V
Rated impulse withstand voltage: 4kV
Rated operating voltage: 230V (2P); 230/400V (4P)
Lovato RCCBs - RCDs
Specifications
Attribute | Value |
---|---|
Circuit Breaker Type | RCCB |
Current Rating | 63A |
Number of Poles | 1P+N |
Trip Sensitivity | 30mA |
Tripping Characteristics | Type AC |
Series | P1RC |
Terminal Contact Type | Screw |
Mounting Style | DIN Rail Mount |
Rated AC Voltage | 230V |