ABB F200 Series Residual Current Circuit Breaker, 100A, 4-Pole, Type A, 1 kA 480V ac

Subtotal (1 unit)*

MYR1,935.57

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,935.57

*price indicative

RS Stock No.:
177-5101
Mfr. Part No.:
2CSF204201R5900
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Residual Current Circuit Breaker

Current Rating

100A

Number of Poles

4

Range

F200

Series

F200

Mount Type

DIN Rail

Tripping Characteristics

Type A

Standards/Approvals

IEC EN 61008, CE, RoHS

Terminal Type

Screw

Width

70mm

Depth

69mm

Height

85mm

Breaking Capacity

1kA

Tripping Mechanism

Electromagnetic

Rated AC Voltage

480V ac

Break Time

Instantaneous

Earth Leakage Protection Type

Type A

Reset Actuator Type

Toggle Switch

COO (Country of Origin):
IT
The RCCBs F200 series assures protection to people and installations against fault current to earth. A large offer for standard instantaneous and selective AC and A types is completed with some configurations for special applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy