ABB F200 Series Residual Current Circuit Breaker, 25A, 4-Pole, 30 mA, Type A, 1 kA 480V ac

Subtotal (1 unit)*

MYR1,266.02

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,266.02

*price indicative

RS Stock No.:
177-5069
Mfr. Part No.:
2CSF204199R1250 F204 A-25/0,03 110V
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Residual Current Circuit Breaker

Current Rating

25A

Number of Poles

4

Range

F200

Series

F200

Trip Sensitivity

30mA

Tripping Characteristics

Type A

Mount Type

DIN Rail

Standards/Approvals

RoHS, CE, IEC EN 61008

Terminal Type

Screw

Width

70mm

Depth

69mm

Height

85mm

Breaking Capacity

1kA

Break Time

Instantaneous

Reset Actuator Type

Toggle Switch

Earth Leakage Protection Type

Type A

Tripping Mechanism

Electromagnetic

Rated AC Voltage

480V ac

COO (Country of Origin):
IT
The RCCBs F200 series assures protection against the effects of sinusoidal alternating and direct pulsating earth fault currents, protection, against indirects contacts and additional protection against direct (with sensitivity = 30 mA) contacts. Applications: residential, commercial, industrial. This particular series has the minimum operating voltage of test button 0f 110V and it is suitable for application at 230V.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy