ABB F200 Series Residual Current Circuit Breaker, 125A, 4-Pole, 500 mA, Type B, 10 kA 400V ac
- RS Stock No.:
- 176-9631
- Mfr. Part No.:
- F204BS-125/0.5
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR40,287.31
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR40,287.31 |
*price indicative
- RS Stock No.:
- 176-9631
- Mfr. Part No.:
- F204BS-125/0.5
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 125A | |
| Number of Poles | 4 | |
| Range | F200 | |
| Series | F200 | |
| Trip Sensitivity | 500mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type B | |
| Terminal Type | Screw | |
| Standards/Approvals | IEC EN 61008, RoHS, CE | |
| Height | 85mm | |
| Width | 72mm | |
| Depth | 85mm | |
| Breaking Capacity | 10kA | |
| Rated AC Voltage | 400V ac | |
| Earth Leakage Protection Type | Type B | |
| Tripping Mechanism | Electromagnetic | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 125A | ||
Number of Poles 4 | ||
Range F200 | ||
Series F200 | ||
Trip Sensitivity 500mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type B | ||
Terminal Type Screw | ||
Standards/Approvals IEC EN 61008, RoHS, CE | ||
Height 85mm | ||
Width 72mm | ||
Depth 85mm | ||
Breaking Capacity 10kA | ||
Rated AC Voltage 400V ac | ||
Earth Leakage Protection Type Type B | ||
Tripping Mechanism Electromagnetic | ||
Reset Actuator Type Toggle Switch | ||
ABB F204 B S-125/0.5-L Residual Current Circuit Breaker
The RCCBs F200 series from ABB assures protection to people and installations against fault current to earth. A large offer for standard instantaneous and selective AC and A types is completed with some configurations for special applications. This product is particularly suitable for the protection against smooth d.c. earth fault currents and for installations where neutral on the left is needed.
The new F200 B RCCBs feature an innovative design that makes the products compact. Indeed, the two-pole device is the first one on the market that is built in just two modules and its compact dimensions ensure significant space savings in the switchboard. The new range of F200 B RCCBs is certified by the IMQ and VDE markings for operation in extremely harsh weather conditions up to 60 °C.
Features and Benefits:
• Compact and functional design
• Type B residual current devices are marked according to EN 62423
• Easy to connect and compatible with busbars thanks to the System pro M compact clamps
• Sole two-pole device in only two modules on the market
• VDE approved
• Green LED to monitor operation of the residual current circuit breaker
• Indication of the position of the contacts
Approvals & Certification:
• Declaration of Conformity - CE 9AKK106713A5602
• IEC/EN 61008
• RoHS: Following EU Directive 2011/65/EU
Related links
- ABB F200 Series Residual Current Circuit Breaker 4-Pole Type B, 10 kA 400V ac
- ABB F200 Series Residual Current Circuit Breaker 4-Pole Type B, 10 kA 400V ac
- ABB F200 Series Residual Current Circuit Breaker 4-Pole Type B, 10 kA 400V ac
- ABB F200 Series Residual Current Circuit Breaker 4-Pole Type B, 10 kA 400V ac
- ABB F200 Series Residual Current Circuit Breaker 4-Pole Type B, 10 kA 400V ac
- ABB F200 Series Residual Current Circuit Breaker 4-Pole Type A, 1 kA 400V ac
- ABB F200 Series Residual Current Circuit Breaker 4-Pole Type A, 1 kA 400V ac
- ABB F200 Series Residual Current Circuit Breaker 4-Pole Type B, 10 kA 400V ac