ABB F200 Series Residual Current Circuit Breaker, 125A, 4-Pole, 300 mA, Type B, 10 kA 400V ac

Subtotal (1 unit)*

MYR39,105.39

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR39,105.39

*price indicative

RS Stock No.:
176-9629
Mfr. Part No.:
F204BS-125/0.3
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Residual Current Circuit Breaker

Current Rating

125A

Number of Poles

4

Series

F200

Range

F200

Trip Sensitivity

300mA

Mount Type

DIN Rail

Tripping Characteristics

Type B

Terminal Type

Screw

Standards/Approvals

CE, IEC EN 61008, RoHS

Height

85mm

Depth

85mm

Width

72mm

Breaking Capacity

10kA

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Electromagnetic

Earth Leakage Protection Type

Type B

Rated AC Voltage

400V ac

Details that make the difference:


Type B residual current devices are marked according to EN 62423.
Easy to connect and compatible with busbars thanks to the System pro M compact clamps.
Sole two-pole device in only two modules on the market.
VDE approved.
Green LED to monitor operation of the residual current circuit breaker.
Indication of the position of the contacts.


Compact and functional design

The new F200 B RCCBs feature an innovative design that makes the products compact. Indeed, the two-pole device is the first one on the market that is built in just two modules and its compact dimensions ensure significant space savings in the switchboard. The new range of F200 B RCCBs is certified by the IMQ and VDE markings for operation in extremely harsh weather conditions up to 60 °C.

F204 B S-125/0.3-L Residual Current Circuit Breaker

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy