Schneider Electric A9Z Series Residual Current Circuit Breaker, 63A, 4-Pole, 300 mA, Voltage Independent, 1.5 kA 400V ac
- RS Stock No.:
- 865-779
- Mfr. Part No.:
- A9Z65463W
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR18,648.49
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR18,648.49 |
*price indicative
- RS Stock No.:
- 865-779
- Mfr. Part No.:
- A9Z65463W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 63A | |
| Number of Poles | 4 | |
| Range | Acti9 | |
| Series | A9Z | |
| Trip Sensitivity | 300mA | |
| Tripping Characteristics | Voltage Independent | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Standards/Approvals | IEC/EN 62423 | |
| Width | 72mm | |
| Height | 88mm | |
| Depth | 79mm | |
| Product Condition | Repacked | |
| Breaking Capacity | 1.5kA | |
| Earth Leakage Protection Type | B-SI | |
| Break Time | Selective | |
| Reset Actuator Type | Toggle Switch | |
| Rated AC Voltage | 400V ac | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 63A | ||
Number of Poles 4 | ||
Range Acti9 | ||
Series A9Z | ||
Trip Sensitivity 300mA | ||
Tripping Characteristics Voltage Independent | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Standards/Approvals IEC/EN 62423 | ||
Width 72mm | ||
Height 88mm | ||
Depth 79mm | ||
Product Condition Repacked | ||
Breaking Capacity 1.5kA | ||
Earth Leakage Protection Type B-SI | ||
Break Time Selective | ||
Reset Actuator Type Toggle Switch | ||
Rated AC Voltage 400V ac | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Schneider Electric Residual current circuit breaker offers Advanced protection for critical electrical installations. Its primary function is to ensure the safety of electrical systems within photovoltaic applications and other specific settings.
Rated operational voltage of 400 V AC at 50 Hz enhances compatibility with standard systems
Earth-leakage sensitivity of 300 mA provides selective delay for improved safety
Mechanical durability rating of 20,000 cycles ensures long-term reliability
IP20 protection degree safeguards against direct contact while IP40 variant offers extra environmental defence
1
32
49
81
Related links
- Schneider Electric A9Z Series Residual Current Circuit Breaker 4-Pole Voltage Independent, 1500 A 400V ac
- Schneider Electric A9Z Series Residual Current Circuit Breaker 4-Pole Voltage Independent, 1500 A 400V ac
- Schneider Electric A9Z Series Residual Current Circuit Breaker 4-Pole Voltage Independent, 1500 A 400V ac
- Schneider Electric A9Z Series Residual Current Circuit Breaker 4-Pole Voltage Independent, 1500 A 400V ac
- Schneider Electric A9Z Series Residual Current Circuit Breaker 4-Pole Voltage Independent, 1500 A 400V ac
- Schneider Electric A9Z Series Residual Current Circuit Breaker 4-Pole Voltage Independent, 1500 A 400V ac
- Schneider Electric A9Z Series Residual Current Circuit Breaker 2-Pole Voltage Independent, 1500 A 230V ac
- Schneider Electric A9Z Series Residual Current Circuit Breaker 2-Pole Voltage Independent, 1500 A 230V ac
