Eaton PXF-A Series Residual Current Circuit Breaker, 25A, 1-Pole, 30 mA, Type A, 500 A 230V ac
- RS Stock No.:
- 490-157
- Distrelec Article No.:
- 304-00-821
- Mfr. Part No.:
- 236744 PXF-25/2/003-A
- Manufacturer:
- Eaton
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR353.62
FREE delivery for orders over RM 150.00
In Stock
- 283 unit(s) ready to ship from another location
- Plus 26 unit(s) shipping from 16 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR353.62 |
| 10 + | MYR346.88 |
*price indicative
- RS Stock No.:
- 490-157
- Distrelec Article No.:
- 304-00-821
- Mfr. Part No.:
- 236744 PXF-25/2/003-A
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 25A | |
| Number of Poles | 1 | |
| Series | PXF-A | |
| Range | PXF | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type A | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Standards/Approvals | IEC/EN 61008, RoHS | |
| Width | 35mm | |
| Depth | 70.5mm | |
| Height | 80mm | |
| Breaking Capacity | 500A | |
| Reset Actuator Type | Lever | |
| Earth Leakage Protection Type | Type A | |
| Break Time | Instantaneous | |
| Rated AC Voltage | 230V ac | |
| Application | Commercial, Residential | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 25A | ||
Number of Poles 1 | ||
Series PXF-A | ||
Range PXF | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type A | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Standards/Approvals IEC/EN 61008, RoHS | ||
Width 35mm | ||
Depth 70.5mm | ||
Height 80mm | ||
Breaking Capacity 500A | ||
Reset Actuator Type Lever | ||
Earth Leakage Protection Type Type A | ||
Break Time Instantaneous | ||
Rated AC Voltage 230V ac | ||
Application Commercial, Residential | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RS
Eaton RCCB, 2 x Poles, 25A Current Rating - PXF-A Series - 236744 PXF-25/2/003-A
Make a clean break from electrical hazards in your workplace using this RCCB from Eaton. It detects abnormal current flow between the live and neutral wires, quickly cutting off the power supply when it senses a potential fault. Thanks to its current rating of 25A, it can meet the demands of heavy-duty systems. A robust lifespan of at least 20,000 mechanical operations means it's a long-lasting choice. Use this unit to protect power distribution equipment in residential or commercial settings.
Features & Benefits
• Rated impulse withstand voltage of 4kV for protection against sudden voltage spikes
• Compact dimensions of 45 (L) x 35 (W) x 80mm (H) for installation in tight spaces
• Terminals at the top and bottom for flexible wiring
• Performs reliably in demanding environments as it has a broad operating temperature range between -25°C and +55°C
How do I mount this RCCB?
You can mount this RCCB in a snap by securely latching it to a DIN rail.
How do I reset this device?
To reset this unit after it trips, simply flip the toggle switch.
Related links
- Eaton Xboard Series Residual Current Circuit Breaker 1-Pole Type AC, 500 A 230V ac
- Eaton PXF Series Residual Current Circuit Breaker 2-Pole Type A, 10 kA 230V ac
- Eaton PXF-A Series Residual Current Circuit Breaker 1-Pole Type A, 500 A 230V ac
- Eaton PXF-A Series Residual Current Circuit Breaker 3+N-Pole Type A, 500 A 400V ac
- Legrand DX3 Series Residual Current Circuit Breaker 1-Pole Type A 230V ac
- Legrand DX3 Series Residual Current Circuit Breaker 1-Pole Type A, 500 A 230V ac
- Schneider Electric Acti9 iDT40 Series Residual Current Circuit Breaker 1-Pole Type AC, 1500 A
- Schneider Electric Acti9 Series Residual Current Circuit Breaker 1-Pole Type AC, 500 A 230V ac
