ABB F404 Series Residual Current Circuit Breaker, 40A, 3-Pole, 30 mA, Type A, 1 kA 400V ac
- RS Stock No.:
- 178-241
- Mfr. Part No.:
- 2CCF544110E0400 - F404A-40/0.03, 2CC
- Manufacturer:
- ABB
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR1,044.57
FREE delivery for orders over RM 150.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR1,044.57 |
| 10 + | MYR1,029.88 |
*price indicative
- RS Stock No.:
- 178-241
- Mfr. Part No.:
- 2CCF544110E0400 - F404A-40/0.03, 2CC
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 40A | |
| Number of Poles | 3 | |
| Range | SmiSSline | |
| Series | F404 | |
| Trip Sensitivity | 30mA | |
| Mount Type | Conductor Bar Mount | |
| Tripping Characteristics | Type A | |
| Standards/Approvals | UL 1053, REACH, RoHS, IEC/EN 61008 | |
| Terminal Type | Screw | |
| Width | 36mm | |
| Depth | 75mm | |
| Height | 91mm | |
| Breaking Capacity | 1kA | |
| Break Time | Instantaneous | |
| Reset Actuator Type | Toggle Switch | |
| Earth Leakage Protection Type | Type A | |
| Application | Residential | |
| Rated AC Voltage | 400V ac | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 40A | ||
Number of Poles 3 | ||
Range SmiSSline | ||
Series F404 | ||
Trip Sensitivity 30mA | ||
Mount Type Conductor Bar Mount | ||
Tripping Characteristics Type A | ||
Standards/Approvals UL 1053, REACH, RoHS, IEC/EN 61008 | ||
Terminal Type Screw | ||
Width 36mm | ||
Depth 75mm | ||
Height 91mm | ||
Breaking Capacity 1kA | ||
Break Time Instantaneous | ||
Reset Actuator Type Toggle Switch | ||
Earth Leakage Protection Type Type A | ||
Application Residential | ||
Rated AC Voltage 400V ac | ||
- COO (Country of Origin):
- CH
RCCB, F404 4-pole
SMISSLINE FI circuit breaker
Free selection and display of the contacting phase
Sensitive to AC and pulsed DC fault currents
With integrated input wiring
Contact position display
Upper input terminals can be used as feed
Pluggable in any position
Double-level output terminal
Related links
- ABB F404 Series Residual Current Circuit Breaker 3-Pole Type A, 1 kA 400V ac
- ABB F404 Series Residual Current Circuit Breaker 3-Pole Type A, 1 kA 400V ac
- ABB F404 Series Residual Current Circuit Breaker 3-Pole Type A, 1 kA 400V ac
- ABB F404 Series Residual Current Circuit Breaker 4-Pole Type A, 1 kA 400V ac
- ABB F404 Series Residual Current Circuit Breaker 4-Pole Type B, 30 A 400V ac
- ABB F404 Series Residual Current Circuit Breaker 4-Pole Type A, 1 kA 400V ac
- ABB F404 Series Residual Current Circuit Breaker 4-Pole Type A, 1 kA 400V ac
- ABB F404 Series Residual Current Circuit Breaker 4-Pole Type A, 1 kA 400V ac