Eaton xEffect - FRCmM Series Residual Current Circuit Breaker, 25A, 2-Pole, 30 mA, Type A, 10 kA 110V

Subtotal (1 unit)*

MYR1,014.46

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,014.46

*price indicative

RS Stock No.:
127-422
Mfr. Part No.:
180605 FRCMM-25/2/003-A-110
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Residual Current Circuit Breaker

Current Rating

25A

Number of Poles

2

Range

xEffect

Series

xEffect - FRCmM

Trip Sensitivity

30mA

Tripping Characteristics

Type A

Mount Type

DIN Rail

Terminal Type

Twin-Purpose Terminal

Standards/Approvals

IEC 61373, EN45545-2, IEC/EN 61008

Width

35mm

Height

80mm

Depth

76mm

Breaking Capacity

10kA

Earth Leakage Protection Type

Type B

Rated AC Voltage

110V

RoHS Status: Exempt

COO (Country of Origin):
RS
The Eaton Mains voltage independent residual current circuit breaker provides fault protection and additional safety measures. This type A RCCB, suitable for use in 110V systems, detects and interrupts residual currents of 30 mA to prevent electric shock

RoHS compliant

IP20 degree protection

IEC 61373 and EN45545-2 certified

20000 operations mechanical lifespan

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy