Eaton xEffect - FRCmM Series Residual Current Circuit Breaker, 25A, 2-Pole, 30 mA, Type A, 10 kA 240V ac

Subtotal (1 unit)*

MYR667.53

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +MYR667.53

*price indicative

RS Stock No.:
123-596
Mfr. Part No.:
170431 FRCMM-25/2/003-A
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Residual Current Circuit Breaker

Current Rating

25A

Number of Poles

2

Series

xEffect - FRCmM

Range

xEffect

Trip Sensitivity

30mA

Tripping Characteristics

Type A

Mount Type

DIN Rail

Terminal Type

Lift

Standards/Approvals

IEC/EN 61009 EN45545-2 IEC 61373

Height

76mm

Depth

80mm

Width

35mm

Breaking Capacity

10kA

Rated AC Voltage

240V ac

Break Time

40 ms

Earth Leakage Protection Type

AC

RoHS Status: Exempt

COO (Country of Origin):
RS
The Eaton Residual Current Circuit Breaker featuring a rated short circuit strength of 10 kA with back up fuse. It is equipped with a rated fault current of 0.03 A with pulse current sensitive features.

RoHS compliant

IP20 degree protection

IEC 61373 and EN45545-2 certified

20000 operations mechanical lifespan

Related links