Lovato RCBO, 10 A Current Rating, 1-Pole, 300 mA Trip Sensitivity, Type C, P1RB Range
- RS Stock No.:
- 825-6037
- Mfr. Part No.:
- P1RB1NC10AC300
- Manufacturer:
- Lovato
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 825-6037
- Mfr. Part No.:
- P1RB1NC10AC300
- Manufacturer:
- Lovato
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato | |
| Product Type | RCBO | |
| Current Rating | 10 A | |
| Number of Poles | 1 | |
| Trip Sensitivity | 300 mA | |
| Tripping Characteristics | Type C | |
| Series | P1RB | |
| Select all | ||
|---|---|---|
Brand Lovato | ||
Product Type RCBO | ||
Current Rating 10 A | ||
Number of Poles 1 | ||
Trip Sensitivity 300 mA | ||
Tripping Characteristics Type C | ||
Series P1RB | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
P1RB RCBOs
DIN rail mounting RCBOs from 6 to 40A with C tripping characteristics and positive indication with flag windows
Rated insulation voltage: 400V
Rated impulse withstand voltage: 4kV
Rated operating voltage: 230V
Residual current off time ≤0.1s
Rated residual operating current: 30mA, 300mA
Rated short-circuit capacity: 10kA
Lovato RCBOs
Related links
- Lovato Electric RCBO 30 mA Trip Sensitivity P1RB Range
- Schneider Electric Residual Current Circuit Breaker 4-Pole Type C, Acti9
- Schneider Electric Residual Current Circuit Breaker 4-Pole Type C, Acti9
- Schneider Electric Residual Current Circuit Breaker 2-Pole Type C, Acti9
- ABB Residual Current Circuit Breaker with Overload Protection 2-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 2-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 1-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 1-Pole Type
