Lovato Electric RCBO, 6A Current Rating, 30 mA Trip Sensitivity, Type C, P1RB Range
- RS Stock No.:
- 825-6021
- Mfr. Part No.:
- P1RB1NC06AC030
- Manufacturer:
- Lovato Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 825-6021
- Mfr. Part No.:
- P1RB1NC06AC030
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | RCBO | |
| Current Rating | 6 A | |
| Trip Sensitivity | 30 mA | |
| Tripping Characteristics | Type C | |
| Series | P1RB | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type RCBO | ||
Current Rating 6 A | ||
Trip Sensitivity 30 mA | ||
Tripping Characteristics Type C | ||
Series P1RB | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Lovato P1RB Series RCBO, 6A - P1RB1NC06AC030
This RCBO offers circuit protection for domestic applications with a 6A current rating and 1P+N functionality. It features an electronic tripping mechanism for improved precision in fault detection and provides AC leakage protection.
Features & Benefits
• Robust 30mA trip sensitivity enhances safety
• Type C circuit breaker suitable for inductive loads
• DIN rail mounting for easy installation and access
• Complies with BS 7671 standards for reliability
• Provides effective earth leakage protection for domestic use
Applications
• Protects domestic circuits from overloads
• Ideal for installations requiring AC leakage protection
• Suitable for appliances with higher inrush currents
• Applicable in various household electrical systems
How can it be ensure this device is functioning properly?
Regular testing of the tripping mechanism using the built-in test button will confirm its response to simulated faults.
Is it compatible with various electrical systems?
Yes, it is designed for standard domestic electrical systems, accommodating typical voltage and current ratings.
What should I do if it trips frequently?
Frequent tripping may indicate a fault in the circuit or connected appliances; it is advisable to consult a qualified electrician for further investigation.
Related links
- Lovato RCBO 1-Pole Type C, P1RB Range
- Schneider Electric RCBO 1-Pole Curve C Multi9 Range
- RS PRO RCBO 1-Pole Type C, RSKO Range
- Siemens RCBO 2-Pole Type C 5SU Range
- RS PRO RCBO 1-Pole Type B, RSKO Range
- Siemens RCBO 2-Pole Type B 5SU Range
- ABB RCBO 2-Pole Type A 2CSR255163R Range
- Schneider Electric RCBO 2-Pole Type C iC60 Range

