Lovato Electric Residual Current Circuit Breaker with Overload Protection, 20A Current Rating, 1-Pole, 300 mA Trip

Subtotal (1 unit)*

MYR621.56

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR621.56

*price indicative

RS Stock No.:
277-5058
Mfr. Part No.:
P1RE1NC20AC300
Manufacturer:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Residual Current Circuit Breaker with Overload Protection

Current Rating

20A

Series

P1RE

Range

P1

Number of Poles

1

Trip Sensitivity

300mA

Tripping Characteristics

Type C

Mount Type

DIN Rail

Rated AC Voltage

230V ac

Standards/Approvals

RoHS, IECENBS 610091

Breaking Capacity

10kA

Application

Residual Current Circuit Breaker

COO (Country of Origin):
CN
The Lovato residual current Circuit Breaker with overcurrent protection. It has 1P+N poles and Short circuit rating of 10 kA. It has 2 modules including TYPE AC. It has rated residual current of 300 mA, rated current of 20 A with 50 or 60 Hz frequency. It

IP20 degree of protection

35mm DIN rail fixing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy