Lovato Electric Residual Current Circuit Breaker with Overload Protection, 32A Current Rating, 1-Pole, 300 mA Trip

Subtotal (1 unit)*

MYR771.93

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR771.93

*price indicative

RS Stock No.:
276-5686
Mfr. Part No.:
P1RE1NC32A300
Manufacturer:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Current Rating

32A

Product Type

Residual Current Circuit Breaker with Overload Protection

Series

P1RE

Number of Poles

1

Range

P1RE1NC

Trip Sensitivity

300mA

Tripping Characteristics

Type A

Mount Type

DIN Rail

Rated AC Voltage

230V ac

Standards/Approvals

RoHS, IECENBS 610091

Application

Residual Current Circuit Breaker

Breaking Capacity

10kA

COO (Country of Origin):
CN
The Lovato Residual current circuit breakers comes with overcurrent protection and 2 DIN modules. It is operated in a vertical plan. It comes with 10000 cycles of electrical life and 20000 of mechanical life. It has a operating temperature between -25 °C to +60 °C.

DIN rail fixture

IP20 protection class protection

Pollution degree 2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy