Better World
Schneider Electric Residual Current Circuit Breaker with Overload Protection, 32 A Current Rating, 1-Pole, 30 mA Trip
- RS Stock No.:
- 247-2229
- Mfr. Part No.:
- QO132C10RCBO30F
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR2,302.03
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 08 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,302.03 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 247-2229
- Mfr. Part No.:
- QO132C10RCBO30F
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Current Rating | 32 A | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Range | Square D | |
| Series | QOvs | |
| Number of Poles | 1 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | C Curve | |
| Rated AC Voltage | 240 V ac | |
| Height | 110mm | |
| Width | 19 mm | |
| Depth | 85mm | |
| Better World Product | Yes | |
| Reset Actuator Type | Lever | |
| Standards/Approvals | AS/NZS 61009.1, IEC 61009-2-2, IEC 61009-1, BS EN 61009-1 | |
| Tripping Mechanism | Thermal Magnetic | |
| Breaking Capacity | 10000A | |
| Application | Distribution | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Current Rating 32 A | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Range Square D | ||
Series QOvs | ||
Number of Poles 1 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics C Curve | ||
Rated AC Voltage 240 V ac | ||
Height 110mm | ||
Width 19 mm | ||
Depth 85mm | ||
Better World Product Yes | ||
Reset Actuator Type Lever | ||
Standards/Approvals AS/NZS 61009.1, IEC 61009-2-2, IEC 61009-1, BS EN 61009-1 | ||
Tripping Mechanism Thermal Magnetic | ||
Breaking Capacity 10000A | ||
Application Distribution | ||
- COO (Country of Origin):
- TH
Schneider Electric QOvs Series RCBO, 32A Current Rating, 30mA Trip Sensitivity - QO132C10RCBO30F
This RCBO offers dual functionality as both a residual current circuit breaker and overcurrent protection device. Built within robust dimensions of 19 x 110 x 85mm, it provides effective protection with a current rating of 32A. This unit is designed for distribution applications, ensuring optimal safety and efficacy in various electrical systems.
Features & Benefits
• Compact plug-on design simplifies circuit installation
• Type C tripping characteristics suit general-purpose applications
• 30 mA sensitivity effectively protects against earth leakage
• Thermal-magnetic mechanism ensures precise operation
• 7.5 kA breaking capacity handles surge events effortlessly
• Compliant with IEC standards for enhanced safety
Applications
• Utilised in domestic and commercial distribution systems
• Effective for installations requiring reliable earth leakage protection
• Ideal for within TN earthing systems
• Suitable for protecting sensitive electrical equipment
What is the significance of the 30 mA sensitivity?
The 30 mA sensitivity is crucial for detecting and disconnecting small earth faults, thereby preventing severe electrical shocks or fire hazards by ensuring safety during unintended contact with live parts.
How does the thermal-magnetic mechanism function?
This mechanism combines thermal and magnetic tripping to respond to both overload and short-circuit conditions, ensuring rapid disconnection during electrical faults while offering additional protection against prolonged overloads.
What environmental conditions can this device withstand?
The device operates effectively across a temperature range of -15°C to 60°C and can manage high humidity levels of up to 95% at 55°C, making it suitable for diverse installation environments.
Can this unit be directly mounted to a circuit board?
The mounting style of this circuit breaker is designed for plug-on installation, which allows compatibility with various circuit boards, ensuring easy integration into existing systems without additional modification.
Related links
- Schneider Electric RCBO 1P Poles Type B, Square D Range
- Schneider Electric RCBO 1P Poles Type C, Acti9 Range
- Hager RCBO 1P Poles Type AC
- Contactum RCBO 1P Poles Type C, CCPBR Range
- Contactum RCBO 1P Poles Type B, CCPBR Range
- Europa RCBO 1P Poles Type C
- Europa RCBO 1P Poles Type AC, EUC7R Range
- Schneider Electric RCBO 1P+N Poles Type B, Resi9 Range

