Better World

Schneider Electric Residual Current Circuit Breaker with Overload Protection, 32 A Current Rating, 1-Pole, 30 mA Trip

Subtotal (1 unit)*

MYR2,302.03

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per Unit
1 +MYR2,302.03

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
247-2228
Mfr. Part No.:
QO132B10RCBO30F
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Residual Current Circuit Breaker with Overload Protection

Current Rating

32 A

Range

Square D

Number of Poles

1

Series

QOvs

Trip Sensitivity

30mA

Tripping Characteristics

Type B

Rated AC Voltage

240 V ac

Terminal Type

Tunnel Type Terminal

Earth Leakage Protection Type

AC

Height

110mm

Width

19 mm

Depth

85mm

Better World Product

Yes

Tripping Mechanism

Thermal Magnetic

Breaking Capacity

10000A

Standards/Approvals

AS/NZS 61009.1, IEC 61009-2-2, IEC 61009-1, BS EN 61009-1

Application

Distribution

Reset Actuator Type

Lever

COO (Country of Origin):
TH

Schneider Electric QOvs Series RCBO, 32A Current Rating, Plug-On Mounting - QO132B10RCBO30F


This RCBO(residual current circuit breaker) by Schneider Electric offers efficient protection against electrical faults with a trip sensitivity of 30mA. It is designed to ensure reliable performance in various settings.

Features & Benefits


• Trip sensitivity of 30mA for enhanced protection

• Single pole design for easy installation

• Plug-on mounting style for convenience

• Current rating of 32A for adequate power handling

Applications


• Ideal for residential and commercial electrical installations

• Designed for use in circuit protection applications

Can it be used in industrial settings?


Yes, this RCBO is suitable for industrial applications requiring reliable circuit protection.

Will it fit in standard electrical panels?


Yes, it is designed for plug-on mounting style, making it compatible with standard electrical panels.

Is it compatible with other Square D products?


Yes, this RCBO is part of the Square D range, ensuring compatibility with other products in the series.

MY - SEBundle - PDP

Related links