Better World
Schneider Electric Residual Current Circuit Breaker with Overload Protection, 32 A Current Rating, 1-Pole, 30 mA Trip
- RS Stock No.:
- 201-2239
- Mfr. Part No.:
- A9DC3632
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR1,030.95
FREE delivery for orders over RM 500.00
Temporarily out of stock
- 8 unit(s) shipping from 06 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,030.95 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 201-2239
- Mfr. Part No.:
- A9DC3632
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Current Rating | 32 A | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Range | Acti9 | |
| Number of Poles | 1 | |
| Series | Acti9 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type C | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 230 V ac | |
| Terminal Type | Screw | |
| Earth Leakage Protection Type | Type A | |
| Depth | 73mm | |
| Width | 36 mm | |
| Height | 85mm | |
| Better World Product | Yes | |
| Tripping Mechanism | Thermal Magnetic | |
| Breaking Capacity | 6kA | |
| Application | Distribution | |
| Standards/Approvals | RoHS, IEC | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Current Rating 32 A | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Range Acti9 | ||
Number of Poles 1 | ||
Series Acti9 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type C | ||
Mount Type DIN Rail | ||
Rated AC Voltage 230 V ac | ||
Terminal Type Screw | ||
Earth Leakage Protection Type Type A | ||
Depth 73mm | ||
Width 36 mm | ||
Height 85mm | ||
Better World Product Yes | ||
Tripping Mechanism Thermal Magnetic | ||
Breaking Capacity 6kA | ||
Application Distribution | ||
Standards/Approvals RoHS, IEC | ||
Schneider Electric RCBO, 6kA Breaking Capacity, 30mA Trip Sensitivity - A9 Series - A9DC3632
Give your electrical systems complete protection with this high-performance residual current breaker with overcurrent (RCBO) from Schneider Electric. The unit combines the benefits of a mini circuit breaker (MCB) and a residual current device (RCD), so your equipment is protected against harmful overloads and earth leakage currents. With an earth-leakage sensitivity of 30mA, this device responds swiftly to the slightest loss of current. An IP20 (ingress protection) rating means the device is resistant to dust or objects greater than 12mm in size, so it's safe to handle without the risk of shocks.
Features & Benefits
• Maximum operating altitude of 2,000m for reliable performance at height
• Compact dimensions of 85 (H) x 36 (W) x 73mm (D) fits into enclosed spaces easily
• Low weight of 210g, so it's easy to handle and won't add strain to your system
• DIN rail mounting for quick and easy installation
Applications
• Fire alarm systems
• Water heaters
• Process and packaging equipment
What's the voltage rating of this RCBO?
The voltage rating of this RCBO is 230V AC 50/60Hz.
What's the electrical durability of this device?
This RCBO has an electrical durability of 10,000 cycles.
Related links
- Schneider Electric RCBO 1P+N Poles Type C, Acti9 Range
- Schneider Electric RCBO 1P+N Poles Type B, Acti9 Range
- Schneider Electric RCBO 2P Poles Type C, Acti9 Range
- Schneider Electric RCBO 3P+N Poles Type C, Acti9 Range
- Schneider Electric RCBO 1P Poles Type C, Acti9 Range
- Schneider Electric RCBO 1P+N Poles Type C, Acti9 Range
- Schneider Electric RCBO 1P+N Poles Type C, Acti9 Range
- Schneider Electric RCBO 1P+N Poles Type C, Acti9 Range

