RS Better World
Siemens Residual Current Circuit Breaker with Overload Protection, 125A Current Rating, 4-Pole, Type B, SENTRON Range,
- RS Stock No.:
- 243-6262
- Mfr. Part No.:
- 5SU1844-6WK82
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR9,950.21
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR9,950.21 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 243-6262
- Mfr. Part No.:
- 5SU1844-6WK82
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Current Rating | 125A | |
| Series | 5SU1 | |
| Number of Poles | 4 | |
| Range | SENTRON | |
| Tripping Characteristics | Type B | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 400V ac | |
| Terminal Type | Screw | |
| Depth | 77mm | |
| Height | 90mm | |
| Width | 198mm | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life | |
| Standards/Approvals | CE, EAC, VDE | |
| Breaking Capacity | 10kA | |
| Reset Actuator Type | Lever | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Current Rating 125A | ||
Series 5SU1 | ||
Number of Poles 4 | ||
Range SENTRON | ||
Tripping Characteristics Type B | ||
Mount Type DIN Rail | ||
Rated AC Voltage 400V ac | ||
Terminal Type Screw | ||
Depth 77mm | ||
Height 90mm | ||
Width 198mm | ||
Better World Product Yes | ||
Better World Claim Extended Product Life | ||
Standards/Approvals CE, EAC, VDE | ||
Breaking Capacity 10kA | ||
Reset Actuator Type Lever | ||
- COO (Country of Origin):
- DE
The Siemens RCBO with breaking capacity of 10kAand voltage rating of 400V. It has protection class IP20 and residual current type A.
Overvoltage category III
Degree of pollution 2
Halogen free
Silicon free
Related links
- Siemens Residual Current Circuit Breaker with Overload Protection 3-Pole SENTRON Range,
- Siemens Residual Current Circuit Breaker with Overload Protection 4-Pole
- Siemens Residual Current Circuit Breaker with Overload Protection 2-Pole
- Siemens Residual Current Circuit Breaker with Overload Protection 4-Pole
- Siemens Residual Current Circuit Breaker with Overload Protection 2-Pole
- Siemens RCBO 2-Pole Type B 5SU Range
- ABB Residual Current Circuit Breaker with Overload Protection 4-Pole DS200 Range
- Siemens Residual Current Circuit Breaker with Overload Protection 4-Pole
