Contactum Residual Current Circuit Breaker with Overload Protection, 32A Current Rating, 1-Pole, 30 mA Trip Sensitivity,

Subtotal (1 unit)*

MYR236.07

Add to Basket
Select or type quantity
In Stock
  • Plus 17 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR236.07

*price indicative

RS Stock No.:
240-6401
Mfr. Part No.:
CCPBR1032AB
Manufacturer:
Contactum
Find similar products by selecting one or more attributes.
Select all

Brand

Contactum

Current Rating

32A

Product Type

Residual Current Circuit Breaker with Overload Protection

Number of Poles

1

Range

CCPBR

Series

Compact

Trip Sensitivity

30mA

Tripping Characteristics

Type B

Mount Type

DIN Rail

Rated AC Voltage

230V ac

Terminal Type

Screw

Earth Leakage Protection Type

Type A

Width

19mm

Depth

75mm

Height

90mm

Standards/Approvals

CE, RoHS, IEC

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Lever

Breaking Capacity

10kA

Application

General Purpose

COO (Country of Origin):
CN
The Contactum 32A 10KA Class A Type B SP Compact RCBO comes with a box quantity 5.

ABC indicator: A

Colour: White

Associated standards: BS EN 61009

Rated voltage: 220-250V

Rated kA: 10

Frequency: 50-60Hz

Wiring system: 1 pole

Min. switch contact gap: 4mm

Ambient operating temperature: -5 to 40°C (24hour average not exceeding 25°C)

Width in number of modular spacing's: 1

Nature of supply: AC

Release characteristic: B

Mounting method: DIN Rail

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy