Eaton Residual Current Circuit Breaker with Overload Protection, 32A Current Rating, 1-Pole, 30 mA Trip Sensitivity,

Subtotal (1 unit)*

MYR1,209.06

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,209.06

*price indicative

RS Stock No.:
255-189
Mfr. Part No.:
236951 PXK-B32/1N/003-A
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

32A

Product Type

Residual Current Circuit Breaker with Overload Protection

Series

xPole - PXK

Range

xPole

Number of Poles

1

Trip Sensitivity

30mA

Tripping Characteristics

Type B

Rated AC Voltage

240V ac

Width

35mm

Height

75mm

Depth

80mm

Standards/Approvals

RoHS, CE

Application

Switch Gear

Breaking Capacity

10kA

COO (Country of Origin):
RO
The Eaton Moeller series xPole – PXK RCBO is engineered for exceptional performance, combining residual-current circuit protection with overcurrent safeguards in a single device. Designed specifically for use in residential and commercial applications, this state-of-the-art breaker features a B curve sensitivity of 30mA, ensuring safety while handling currents of up to 32A. Offering robust compliance with necessary standards, the device guarantees reliable operations even under challenging conditions. Its compact design allows for seamless integration into switchgear systems, providing essential protection against electrical faults and ensuring peace of mind for users. Coupled with advanced features aimed at enhancing effectiveness and durability, this circuit breaker is suitable for any environment, making it a vital component for electrical safety.

Incorporates both residual-current protection and overcurrent capabilities

Specifically designed for residential and commercial switchgear applications

Compliant with CE and RoHS standards for environmental safety

Offers concurrent switching of neutral for improved functionality

Provides enhanced thermal stability under operational conditions

Compact dimensions for easy installation in limited space

Features non-delayed tripping for immediate fault response

Rated for operation under extreme ambient temperatures ranging from -25°C to 40°C

Includes a degree of protection classified as IP20

Offers mechanical impact resistance to ensure longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy