Schneider Electric Residual Current Circuit Breaker with Overload Protection, 40A Current Rating, 1-Pole, 30 mA Trip
- RS Stock No.:
- 238-3285
- Mfr. Part No.:
- A9DK1640
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR1,413.65
FREE delivery for orders over RM 150.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,413.65 |
*price indicative
- RS Stock No.:
- 238-3285
- Mfr. Part No.:
- A9DK1640
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Current Rating | 40A | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Number of Poles | 1 | |
| Series | Acti9 iDD40K | |
| Range | Acti9 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type C | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 230V ac | |
| Terminal Type | Tunnel | |
| Earth Leakage Protection Type | AC | |
| Depth | 73mm | |
| Height | 85mm | |
| Width | 36mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Breaking Capacity | 4.5kA | |
| Standards/Approvals | RoHS, EN/IEC 60947-2 | |
| Application | Residential, Overcurrent Protection, Distribution | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Current Rating 40A | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Number of Poles 1 | ||
Series Acti9 iDD40K | ||
Range Acti9 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type C | ||
Mount Type DIN Rail | ||
Rated AC Voltage 230V ac | ||
Terminal Type Tunnel | ||
Earth Leakage Protection Type AC | ||
Depth 73mm | ||
Height 85mm | ||
Width 36mm | ||
Tripping Mechanism Thermal Magnetic | ||
Breaking Capacity 4.5kA | ||
Standards/Approvals RoHS, EN/IEC 60947-2 | ||
Application Residential, Overcurrent Protection, Distribution | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- ES
The Schneider Electric Acti9 series residual current breaker with overcurrent protection has thermal-magnetic trip unit technology with instantaneous earth-leakage protection time delay. It is a toggle control type with ON/OFF & trip indicator. Relative humidity of this type of circuit breaker is 95 % at 55 °C. It provides excellent circuit protection particularly in combating short circuits and overload currents. These RCBOs are compliant with standards such as EN/IEC 60947-2 and EN/IEC 61009-2-1.
Impulse withstand voltage is 4 kV
Clip-on mounting mode
Electrical durability of 20000 cycles
Ambient air temperature for operation is around -5 to 60 °C
Padlockable, providing extra protection
Schneider Green premium classed product
Related links
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 3-Pole, 30 mA Trip
- Lovato Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 300 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 40000 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 3-Pole, 300 mA Trip
- Contactum Residual Current Circuit Breaker with Overload Protection 1-Pole
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
