ABB Residual Current Circuit Breaker with Overload Protection, 63A Current Rating, 4-Pole, 30 mA Trip Sensitivity, Type
- RS Stock No.:
- 237-5201
- Mfr. Part No.:
- 2CSR274001R1635
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR2,980.96
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,980.96 |
*price indicative
- RS Stock No.:
- 237-5201
- Mfr. Part No.:
- 2CSR274001R1635
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Current Rating | 63A | |
| Series | DS200 | |
| Number of Poles | 4 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Terminal Type | Screw | |
| Earth Leakage Protection Type | AC | |
| Width | 69mm | |
| Depth | 93mm | |
| Height | 93mm | |
| Breaking Capacity | 10kA | |
| Standards/Approvals | CE | |
| Reset Actuator Type | Lever | |
| Application | Overload Protection, Residential, Short Circuit Protection | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Current Rating 63A | ||
Series DS200 | ||
Number of Poles 4 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Terminal Type Screw | ||
Earth Leakage Protection Type AC | ||
Width 69mm | ||
Depth 93mm | ||
Height 93mm | ||
Breaking Capacity 10kA | ||
Standards/Approvals CE | ||
Reset Actuator Type Lever | ||
Application Overload Protection, Residential, Short Circuit Protection | ||
- COO (Country of Origin):
- IT
ABB DS200 Series RCBO, 63A, 4 Poles - 2CSR274001R1635
This RCBO from ABB is available with a current rating of 63A. It offers Type B tripping characteristics and has 4 poles, making it suitable for high current applications. The circuit breaker is designed to protect against various electrical faults, ensuring reliable performance.
Features & Benefits
• Tripping characteristic of Type B for effective protection
• 4 poles for comprehensive coverage
• Rated AC voltage of 400V for high voltage applications
• Protects against overload, short-circuit, and earth fault currents
• Guards against indirect and direct contacts
Applications
• Ideal for applications requiring reliable circuit protection at 63A
• Suitable for use in industrial settings with high voltage requirements
Can it protect against overload and short-circuit currents?
Yes, the RCBO is designed to protect against overload and short-circuit currents effectively.
Will it safeguard against indirect contacts?
Yes, it offers additional protection against indirect contacts.
Is it suitable for high current applications?
Yes, the RCBO with a current rating of 63A is reliable for high current applications.
Related links
- ABB Residual Current Circuit Breaker with Overload Protection 4-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 3-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 2-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 4-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 4-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 4-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 4-Pole Type
- ABB Residual Current Circuit Breaker with Overload Protection 4-Pole Type