ABB Residual Current Circuit Breaker with Overload Protection, 10 A Current Rating, 4-Pole, 30 mA Trip Sensitivity, Type

Subtotal (1 unit)*

MYR1,942.32

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,942.32

*price indicative

RS Stock No.:
237-5191
Mfr. Part No.:
2CSR274001R1105
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Current Rating

10 A

Product Type

Residual Current Circuit Breaker with Overload Protection

Number of Poles

4

Series

DS200

Trip Sensitivity

30mA

Tripping Characteristics

Type B

Rated AC Voltage

400 V ac

Terminal Type

Screw

Earth Leakage Protection Type

AC

Depth

69mm

Height

93mm

Width

105 mm

Reset Actuator Type

Lever

Breaking Capacity

10kA

Standards/Approvals

RoHS, REACH, IEC/EN 60947-2

Application

Overload Protection, Short Circuit Protection, Residential

COO (Country of Origin):
IT
The ABB RCBOs DS200 series has the function to protect against overload and short-circuit currents and protection against the effects of sinusoidal alternating earth fault currents and protection against indirect contacts and additional protection against direct contacts. Number of poles is 4 and rated current is 10A.

Standards : IEC/EN 60947-2

IEC/EN 61009-1

Operating Characteristic : Instantaneous

Type of Residual Current is AC type

Related links