ABB Residual Current Circuit Breaker with Overload Protection, 10A Current Rating, 4-Pole, 30 mA Trip Sensitivity, Type

Subtotal (1 unit)*

MYR3,195.19

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,195.19

*price indicative

RS Stock No.:
237-5113
Mfr. Part No.:
2CSR254101R1107
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Current Rating

10A

Product Type

Residual Current Circuit Breaker with Overload Protection

Number of Poles

4

Series

DS200

Range

DS200

Trip Sensitivity

30mA

Tripping Characteristics

Type K

Rated AC Voltage

400V ac

Terminal Type

Busbar

Earth Leakage Protection Type

Type A

Height

0.093m

Depth

69mm

Width

105mm

Reset Actuator Type

Lever

Application

Short Circuit Protection, Residential, Overload Protection

Standards/Approvals

IEC/EN 61009-1, IEC/EN 60947-2

Breaking Capacity

10kA

The ABB RCBOs DS200 series has the function to protect against overload and short-circuit currents and protection against the effects of sinusoidal alternating earth fault currents and protection against indirect contacts and additional protection against direct contacts. Number of poles is 4 and rated current is 10A.

Standards : IEC/EN 60947-2

IEC/EN 61009-1

Operating Characteristic : Instantaneous

Type of Residual Current is A type

Number of Poles 4