ABB RCBO, 25A Current Rating, 4P Poles, Type B

Subtotal (1 unit)*

MYR2,155.39

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,155.39

*price indicative

RS Stock No.:
237-5120
Mfr. Part No.:
2CSR254101R1255
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Current Rating

25A

Number of Poles

4

Tripping Characteristics

Type B

Circuit Breaker Type

RCBO

Series

DS200

Rated AC Voltage

400V

COO (Country of Origin):
IT
The ABB RCBOs DS200 series has the function to protect against overload and short-circuit currents and protection against the effects of sinusoidal alternating earth fault currents and protection against indirect contacts and additional protection against direct contacts. Number of poles is 4 and rated current is 25A.

Standards : IEC/EN 60947-2
IEC/EN 61009-1
Operating Characteristic : Instantaneous
Type of Residual Current is A type
Number of Poles 4

Related links