ABB Residual Current Circuit Breaker with Overload Protection, 25A Current Rating, 4-Pole, 30 mA Trip Sensitivity, Type
- RS Stock No.:
- 237-5101
- Mfr. Part No.:
- 2CSR254001R1255
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR2,029.60
FREE delivery for orders over RM 500.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,029.60 |
*price indicative
- RS Stock No.:
- 237-5101
- Mfr. Part No.:
- 2CSR254001R1255
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Current Rating | 25A | |
| Number of Poles | 4 | |
| Series | DS200 | |
| Range | DS200 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Terminal Type | Busbar | |
| Earth Leakage Protection Type | AC | |
| Depth | 69mm | |
| Width | 105mm | |
| Height | 0.093m | |
| Application | Residential, Short Circuit Protection, Overload Protection | |
| Breaking Capacity | 6kA | |
| Reset Actuator Type | Lever | |
| Standards/Approvals | IEC/EN 60947-2, IEC/EN 61009-1, UL/CSA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Current Rating 25A | ||
Number of Poles 4 | ||
Series DS200 | ||
Range DS200 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Terminal Type Busbar | ||
Earth Leakage Protection Type AC | ||
Depth 69mm | ||
Width 105mm | ||
Height 0.093m | ||
Application Residential, Short Circuit Protection, Overload Protection | ||
Breaking Capacity 6kA | ||
Reset Actuator Type Lever | ||
Standards/Approvals IEC/EN 60947-2, IEC/EN 61009-1, UL/CSA | ||
The ABB RCBOs DS200 series has the function to protect against overload and short-circuit currents and protection against the effects of sinusoidal alternating earth fault currents; protection against indirect contacts and additional protection against direct contacts. Number of poles is 4 and rated current is 25A.
Standards :IEC/EN 60947-2
IEC/EN 61009-1
Operating Characteristic : Instantaneous
Type of Residual Current is AC type
