ABB Residual Current Circuit Breaker with Overload Protection, 40A Current Rating, 1-Pole, Type C, RCBO DSE201 Range,
- RS Stock No.:
- 237-1414
- Mfr. Part No.:
- 2CSR275151R2404
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR895.56
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR895.56 |
*price indicative
- RS Stock No.:
- 237-1414
- Mfr. Part No.:
- 2CSR275151R2404
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Current Rating | 40A | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Range | RCBO DSE201 | |
| Series | DSE201 | |
| Number of Poles | 1 | |
| Tripping Characteristics | Type C | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 240V | |
| Terminal Type | Screw | |
| Height | 115mm | |
| Width | 18mm | |
| Depth | 69mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Breaking Capacity | 10kA | |
| Standards/Approvals | IEC, RoHS | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Current Rating 40A | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Range RCBO DSE201 | ||
Series DSE201 | ||
Number of Poles 1 | ||
Tripping Characteristics Type C | ||
Mount Type DIN Rail | ||
Rated AC Voltage 240V | ||
Terminal Type Screw | ||
Height 115mm | ||
Width 18mm | ||
Depth 69mm | ||
Tripping Mechanism Thermal Magnetic | ||
Breaking Capacity 10kA | ||
Standards/Approvals IEC, RoHS | ||
- COO (Country of Origin):
- IT
The ABB DSE201 M is a 1P+N residual current circuit breaker with overcurrent protection (RCBO) in one module for the protection against short-circuit currents, overload, earth fault currents, indirect contacts, additional protection against direct contacts (30 mA versions). DSE201 M is equipped with supply neutral wire and functional earth wire. Rated current is 40A.
Fault Indication is Blue window
Type of Residual Current is A type
Degree of Protection : Housing IP
Terminals IP20
Related links
- ABB Residual Current Circuit Breaker with Overload Protection 1-Pole RCBO DSE201 Range,
- ABB Residual Current Circuit Breaker with Overload Protection 1-Pole RCBO DSE201 Range,
- ABB Residual Current Circuit Breaker with Overload Protection 1-Pole RCBO DSE201 Range,
- ABB Residual Current Circuit Breaker with Overload Protection 1-Pole RCBO DSE201 Range,
- ABB Residual Current Circuit Breaker with Overload Protection 1-Pole RCBO DSE201 Range,
- ABB Residual Current Circuit Breaker with Overload Protection 1-Pole RCBO DSE201 Range,
- ABB Residual Current Circuit Breaker with Overload Protection 1-Pole RCBO DSE201 Range,
- ABB Residual Current Circuit Breaker with Overload Protection 1-Pole RCBO DSE201 Range,