ABB Residual Current Circuit Breaker with Overload Protection, 50A Current Rating, 1-Pole, Type C, RCBO DSE201 Range,

Subtotal (1 unit)*

MYR895.56

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR895.56

*price indicative

RS Stock No.:
237-1415
Mfr. Part No.:
2CSR275151R2504
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Current Rating

50A

Product Type

Residual Current Circuit Breaker with Overload Protection

Series

DSE201

Number of Poles

1

Range

RCBO DSE201

Tripping Characteristics

Type C

Mount Type

DIN Rail

Rated AC Voltage

240V

Terminal Type

Screw

Depth

69mm

Width

18mm

Height

115mm

Breaking Capacity

10kA

Tripping Mechanism

Thermal Magnetic

Standards/Approvals

IEC, RoHS

COO (Country of Origin):
IT
The ABB DSE201 M is a 1P+N residual current circuit breaker with overcurrent protection (RCBO) in one module for the protection against short-circuit currents, overload, earth fault currents, indirect contacts, additional protection against direct contacts (30 mA versions). DSE201 M is equipped with supply neutral wire and functional earth wire. Rated current is 50A.

Fault Indication is Blue window

Type of Residual Current is A type

Degree of Protection : Housing IP

Terminals IP20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy