ABB Residual Current Circuit Breaker with Overload Protection, 40A Current Rating, 2-Pole, Type B, AFDD+MCB Range,

Subtotal (1 unit)*

MYR1,317.49

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,317.49

*price indicative

RS Stock No.:
231-9885
Mfr. Part No.:
2CSA275901R9405 S-ARC1 M B40
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Current Rating

40A

Product Type

Residual Current Circuit Breaker with Overload Protection

Number of Poles

2

Series

S-ARC1 M C40

Range

AFDD+MCB

Tripping Characteristics

Type B

Mount Type

DIN Rail

Rated AC Voltage

230V ac

Terminal Type

Screw

Depth

69mm

Width

35mm

Height

85mm

Breaking Capacity

10kA

Tripping Mechanism

Thermal Magnetic

Standards/Approvals

RoHS, IEC

COO (Country of Origin):
IT
The ABB S-ARC1 M is a 1P+N arc fault detection device with an integrated MCB in two modules, for the protection against short-circuit currents, overload, earth arc faults, parallel arc faults and series arc faults. The rated current required for the device is the 40A.

Ambient air temperature for operation is -25 to 55 °C

IP degree of protection is IP40

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy