RS Better World

Siemens Residual Current Circuit Breaker with Overload Protection, 2A Current Rating, 2-Pole, 300 mA Trip Sensitivity,

Subtotal (1 unit)*

MYR832.74

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR832.74

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
225-8828
Mfr. Part No.:
5SV1616-7KK02
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Current Rating

2A

Product Type

Residual Current Circuit Breaker with Overload Protection

Series

5SU1

Range

SENTRON

Number of Poles

2

Trip Sensitivity

300mA

Tripping Characteristics

Type C

Mount Type

DIN Rail

Rated AC Voltage

230V ac

Terminal Type

Screw

Width

18mm

Height

90mm

Depth

77mm

Better World Claim

Concentrated or Compact Solution, Extended Product Life, Low Carbon Manufacture

Better World Product

Yes

Breaking Capacity

6kA

Standards/Approvals

RoHS, IEC

COO (Country of Origin):
RO
The Siemens 5SU series is a SENTRON range Instantaneous 2 pole, Tripping class C RCBO circuit breaker, which operates on 230 V AC and has mechanical service life (switching cycles) up to 10,000. RCBOs with a rated tripping fault current of maximum 300 mA are used for personnel, material and fire protection, as well as for protection against direct contact.

Degree of protection class IP20

Halogen free

Silicon free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy