Siemens Residual Current Circuit Breaker with Overload Protection, 100A Current Rating, 2-Pole, 300 mA Trip Sensitivity,

Subtotal (1 unit)*

MYR2,832.26

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,832.26

*price indicative

RS Stock No.:
211-9581
Mfr. Part No.:
5SM2627-8
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Current Rating

100A

Product Type

Residual Current Circuit Breaker with Overload Protection

Range

SENTRON

Number of Poles

2

Series

5SM2

Trip Sensitivity

300mA

Tripping Characteristics

Type A

Mount Type

DIN Rail

Rated AC Voltage

400V ac

Terminal Type

Screw

Depth

70mm

Height

90mm

Width

71mm

Standards/Approvals

RoHS

COO (Country of Origin):
CZ
The Siemens RC unit for 5SP4 has 2-pole and type operating current 100A and tripping residual current 300mA.Supply Voltage is 230 V. The RCD is the residual current device for touch protection. Type A trip with both sinusoidal alternating currents (type AC) and pulsating DC residual currents. They are used mainly with single-phase consumers with electrical components in the supply unit Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

Protection class IP IP20 if the distribution board is installed, with connected conductors

Silicon- free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy