RS Better World

Siemens Residual Current Circuit Breaker with Overload Protection, 13A Current Rating, 2-Pole, 30 mA Trip Sensitivity,

Subtotal (1 pack of 12 units)*

MYR9,514.54

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
12 +MYR792.878MYR9,514.54

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
211-9622
Mfr. Part No.:
5SV1316-7GV13
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Residual Current Circuit Breaker with Overload Protection

Current Rating

13A

Range

SENTRON

Number of Poles

2

Series

5SV1

Trip Sensitivity

30mA

Tripping Characteristics

Type A

Rated AC Voltage

230V ac

Earth Leakage Protection Type

AC

Width

18mm

Depth

77mm

Height

90mm

Better World Claim

Concentrated or Compact Solution, Extended Product Life, Low Carbon Manufacture

Better World Product

Yes

Standards/Approvals

No

Breaking Capacity

6kA

COO (Country of Origin):
RO
The Siemens 5SV1 series RCBO Type A tripping residual current is 30mA and breaking capacity 6kA.Number of pole is 1+N 1MW.The RCD is the residual current device for touch protection. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry. RCCBs, type A trip with both sinusoidal alternating currents (type AC) and pulsating DC residual currents. They are used mainly with single-phase consumers with electrical components in the supply unit, e.g. in residential and functional structures.

Protection class IP IP20 if the distribution board is installed, with connected conductors

neutral conductor switching

Touch protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy