Siemens Fire Safety Circuit Breaker, 40A Current Rating, 2-Pole, SENTRON Range, 5SM6 Range

Subtotal (1 unit)*

MYR1,918.74

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,918.74

*price indicative

RS Stock No.:
211-9593
Mfr. Part No.:
5SM6024-2
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Fire Safety Circuit Breaker

Current Rating

40A

Range

SENTRON

Number of Poles

2

Series

5SM6

Mount Type

DIN Rail

Rated AC Voltage

230V ac

Terminal Type

Screw

Earth Leakage Protection Type

AC

Depth

68.5mm

Height

95mm

Width

36mm

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Siemens Arc fault detection device block AFDD current is 40A and supply voltage is 230V for MCB or RCBO 1+N 2MW .The new arc fault detection device is super compact making it suitable for both installing in new buildings and retrofitting into existing. At any time, a standard-compliant expansion of the electrical installation to protect against electric fires is possible – easily and without the need for additional space. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

Protection class IP IP20 if the distribution board is installed, with connected conductors

Silicon- free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy