Siemens Fire Safety Circuit Breaker, 40A Current Rating, 2-Pole, SENTRON Range, 5SM6 Range
- RS Stock No.:
- 211-9592
- Mfr. Part No.:
- 5SM6014-2
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR1,504.34
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,504.34 |
*price indicative
- RS Stock No.:
- 211-9592
- Mfr. Part No.:
- 5SM6014-2
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 40A | |
| Product Type | Fire Safety Circuit Breaker | |
| Range | SENTRON | |
| Series | 5SM6 | |
| Number of Poles | 2 | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 230V ac | |
| Terminal Type | Screw | |
| Earth Leakage Protection Type | AC | |
| Depth | 68.5mm | |
| Width | 36mm | |
| Height | 95mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 40A | ||
Product Type Fire Safety Circuit Breaker | ||
Range SENTRON | ||
Series 5SM6 | ||
Number of Poles 2 | ||
Mount Type DIN Rail | ||
Rated AC Voltage 230V ac | ||
Terminal Type Screw | ||
Earth Leakage Protection Type AC | ||
Depth 68.5mm | ||
Width 36mm | ||
Height 95mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Siemens Arc fault detection device block AFDD current is 40A and supply voltage is 230V for MCB or RCBO 1+N 1MW .The new arc fault detection device is super compact making it suitable for both installing in new buildings and retrofitting into existing. At any time, a standard-compliant expansion of the electrical installation to protect against electric fires is possible – easily and without the need for additional space. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.
Protection class IP IP20 if the distribution board is installed, with connected conductors
Silicon- free
Related links
- Siemens Fire Safety Circuit Breaker 2-Pole 5SM6 Range
- Siemens Fire Safety Circuit Breaker 1-Pole SENTRON Range, 5SM6 Range
- Eaton Electronic Circuit Breaker 2-Pole Type B Eaton
- Siemens RCBO 2-Pole Type B 5SU Range
- Siemens RCBO 2-Pole Type C 5SU Range
- Siemens RCBO 2-Pole Type C 5SU Range
- Schneider Electric Contactor 2-Pole, Acti 9 Range
- ABB Residual Current Circuit Breaker with Overload Protection 2-Pole AFDD+MCB Range,
